Fairview Microwave SB3000

Sma Bias Tee From 10 Mhz to 3 Ghz Rated to 3000 ma And 50 Volts DC Rohs Compliant: Yes
$ 590.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SB3000.

Newark

Datasheet3 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SB3000 provided by its distributors.

SMA BIAS TEE FROM 10 MHZ TO 3 GHZ RATED TO 3000 MA AND 50 VOLTS DC ROHS COMPLIANT: YES
Monitor TEE DC Block
BIAS TEE SMA 10MHZ-3GHZ
Bias Tee (sometimes called a bias T) SB3000 from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an SMA RF port that is female gender. Our SMA bias tee design is rated for a minimum frequency of 10 MHz and a maximum frquency of 3 GHz.Fairview Microwave RF coaxial bias t / tee part number SB3000 has a Solder Pin DC port connector. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 50 Volts and a max. current of 3,000 mA. Our high and low frequency bias tee with SMA connector is designed with a maximum VSWR of 1.5:1 and a RF to bias isolation minimum of 25 dB. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above.Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with SMA RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC