Fairview Microwave SAAM-0518-060-SMA

0 to 60 dB Voltage Variable Attenuator From 500 MHz To 18 GHz PIN Diode Rated To 0.1 Watts
$ 6,203.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SAAM-0518-060-SMA.

Newark

Datasheet6 pages5 years ago

Master Electronics

Supply Chain

Introduction Date2020-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SAAM-0518-060-SMA provided by its distributors.

0 to 60 dB Voltage Variable Attenuator From 500 MHz To 18 GHz PIN Diode Rated To 0.1 Watts
Variable Attenuator, 500MHz Min, 18000MHz Max, 5.2dB Insertion Loss-Max
VOLT VAR ATTN SMA 500MHZ-18GHZ
SAAM-0518-060-SMA is an Broadband Analog Controlled 60 dB Pin Diode Attenuator/Modulator operating from 0.5 GHz to 18 GHz with a rise and fall time of 3 us maximum, a VSWR of 2.2:1 maximum, and an over temperature range of -55 Deg C to + 95 Deg C. The Input/Output RF Connectors are Field Replaceable SMA Female. The control is an analog voltage that is applied to a CTL pin.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC