Fairview Microwave SA6SFSM100W-60

60 dB Fixed Attenuator SMA Female To SMA Male Directional Up To 6 GHz Rated To 100 Watts
$ 1,064.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SA6SFSM100W-60.

Newark

Datasheet3 pages11 years ago

Supply Chain

Introduction Date2014-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SA6SFSM100W-60 provided by its distributors.

60 dB Fixed Attenuator SMA Female To SMA Male Directional Up To 6 GHz Rated To 100 Watts
Fixed Attenuator, 0MHz Min, 6000MHz Max
FXD ATTN JACK-PLUG SMA 1.45
RF coaxial fixed attenuator SA6SFSM100W-60 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz.Fairview SMA attenuator has a female gender in and a male gender out. SA6SFSM100W-60 SMA female to SMA male attenuator is rated for a maximum RF attenuation value of 60 dB. Our 60 dB fixed attenuator with SMA connectors is built with black anodized aluminum heatsink body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial SMA 60 dB fixed attenuator maximum power rating is 100 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC