Fairview Microwave SA3R-20

20 Db Fixed Attenuator Sma Male (plug) to Sma Reverse Polarity Female (jack) Up
$ 28.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SA3R-20.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SA3R-20 provided by its distributors.

20 DB FIXED ATTENUATOR SMA MALE (PLUG) TO SMA REVERSE POLARITY FEMALE (JACK) UP
FXD ATTN PLUG-JACK SMA 1.25
Fixed Attenuator
RF coaxial fixed attenuator SA3R-20 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz.Fairview SMA attenuator has a male gender in and a female gender out. SA3R-20 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 20 dB. Our 20 dB fixed attenuator with SMA connectors is built with brass body material and nickel plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial SMA 20 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC