Fairview Microwave SA18SFSF50W-30

30 dB Fixed Attenuator SMA Female To SMA Female Directional Up To 18 GHz Rated To 50 Watts
$ 1,517.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SA18SFSF50W-30.

Fairview Microwave

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+16.67%

Supply Chain

Introduction Date2022-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SA18SFSF50W-30 provided by its distributors.

30 dB Fixed Attenuator SMA Female To SMA Female Directional Up To 18 GHz Rated To 50 Watts
Fixed Attenuator, 0MHz Min, 18000MHz Max
FXD ATTN JACK-JACK SMA 1.6
RF coaxial fixed attenuator SA18SFSF50W-30 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz.Fairview SMA attenuator has a female gender in and a female gender out. SA18SFSF50W-30 SMA female to SMA female attenuator is rated for a maximum RF attenuation value of 30 dB. Our 30 dB fixed attenuator with SMA connectors is built with black anodized aluminum heatsink body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial SMA 30 dB fixed attenuator maximum power rating is 50 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC