Descriptions of Fairview Microwave RG316-DS-BULK provided by its distributors.
Wire And Cable, 1 Conductor(s), 1200V, Communication Cable
RG316-DS coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave RG316-DS-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This flexible 50 Ohm coax cable RG316-DS is constructed with a 0.114 inch diameter and FEP jacket.RG316-DS RG316-DS-BULK flexible 50 Ohm coax cable with FEP jacket is rated for a 3 GHz maximum operating frequency. This 50 Ohm 0.114 inch diameter and flexible coax cable is built with a shield count of 2 and RF shielding of 85 dB.Fairview Microwave RG316-DS coax is constructed with PTFE dielectric and a maximum operating temperature of 200 degrees C. RG316-DS coax cable specs for this wire properties can be found on its RF coax cable RG-316-DS datasheet PDF specifications above.RG316-DS cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This RG-316-DS coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.
Key Specifications, Generic Name: RG316, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69.5 %, Jacket Diameter: 0.114 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 29 dB, Power, Max at 1 Ghz.: 120 Watts, RF Shielding: 85 dB, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, One Time: 0.59 in, Minimum Bend Radius, Repeated: 1.57 in, Coax Type: Coax. Flexible RG316-DS Coax Cable Double Shielded with Tan FEP Jacket. RG316-DS-BULK part number from Pasternack is a RG316 coax cable that is flexible. Pasternack RG316-DS flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG316-DS coax is constructed with a 0.114 jacket made of FEP. RG316-DS coax has a shield count of 2, a RF shielding of 85 dB and the maximum frequency for this Pasternack cable is 3 GHz. RG316-DS coax cable has an attenuation at 1 GHz of 29 dB and a maximum power of 120 watts at 1 GHz. Pasternack RG316 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG316-DS cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG316-DS or other coax can be built and shipped same day as well.