Fairview Microwave RG316-DS

Wire And Cable, 1 Conductor(s), 1200V, Communication Cable
$ 4.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave RG316-DS.

Electro Sonic

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

IHS

Pasternack

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Fairview Microwave RG316-DS provided by its distributors.

Wire And Cable, 1 Conductor(s), 1200V, Communication Cable
RG316-DS Flexible Coax Cable FEP Jacket
M17/152-00001 50 Double Shld |Milestek RG316-DS
RG316-DS coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave RG316DS coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This flexible 50 Ohm coax cable RG316-DS is constructed with a 0.114 inch diameter and FEP jacket.RG316-DS RG316DS flexible 50 Ohm coax cable with FEP jacket is rated for a 3 GHz maximum operating frequency. This 50 Ohm 0.114 inch diameter and flexible coax cable is built with a shield count of 2.Fairview Microwave RG316-DS coax is constructed with PTFE dielectric and a maximum operating temperature of 200 degrees C. RG316-DS coax cable specs for this wire properties can be found on its RF coax cable RG-316-DS datasheet PDF specifications above.RG316-DS cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This RG-316-DS coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.
Key Specifications, Generic Name: RG316, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.114 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 26.1 dB, Power, Max at 1 Ghz.: 85 Watts, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 0.591 in, Coax Type: Coax. Flexible RG316-DS Coax Cable Double Shielded with Tan FEP Jacket. RG316-DS part number from Pasternack is a RG316 coax cable that is flexible. Pasternack RG316-DS flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG316-DS coax is constructed with a 0.114 jacket made of FEP. RG316-DS coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 3 GHz. RG316-DS coax cable has an attenuation at 1 GHz of 26.1 dB and a maximum power of 85 watts at 1 GHz. Pasternack RG316 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG316-DS cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG316-DS or other coax can be built and shipped same day as well.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG316DS