Fairview Microwave MPR18-2

2 Way Power Divider Sma Interface From DC to 18 Ghz Rated At 1 Watts Rohs Compliant: Yes
$ 518.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave MPR18-2.

Newark

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2019-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave MPR18-2 provided by its distributors.

2 WAY POWER DIVIDER SMA INTERFACE FROM DC TO 18 GHZ RATED AT 1 WATTS ROHS COMPLIANT: YES
Conn SMA Coupler 0Hz to 18GHz 50Ohm T Style (2)F/M
RF power divider part number MPR18-2 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with SMA connectors. Our 2 way RF power divider is rated for a minimum frequency of DC and a maximum frequency of 18 GHz.Our part number MPR18-2 2 way SMA power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 1 Watts. Our RF SMA power splitter / divider has a male input and 2 female output ports. This 2 way RF power splitter/divider with SMA ports is a resistive design. More coaxial SMA resistive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above.Fairview is where to buy a 2 way power divider with SMA connectors that is a resistive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC