Fairview Microwave MC4061-30

N Directional Coupler 30 Db 1 Ghz to 12.4 Ghz Rated to 600 Watts Rohs Compliant: Yes
$ 1,414.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave MC4061-30.

Newark

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+300%

Supply Chain

Introduction Date2020-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave MC4061-30 provided by its distributors.

N DIRECTIONAL COUPLER 30 DB 1 GHZ TO 12.4 GHZ RATED TO 600 WATTS ROHS COMPLIANT: YES
COUPLER 1-12.4 GHZ 600 W TYPE N
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number MC4061-30 from Fairview Microwave is rated for a 1 GHz minimum frequency and a 12.4 GHz maximum frequency. Our directional coupler is designed with a 30 dB coupling value and a 0 dB directivity. This female N directional coupler is rated for a 600 watts maximum input power.Fairview is where to buy a directional coupler with N that is rated for a 0 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC4061-30 directional 30 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC