Fairview Microwave MC4052-20

N Directional Coupler 20 Db 8 Ghz Rated to 50 Watts
$ 690.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave MC4052-20.

Newark

Datasheet3 pages9 years ago

Supply Chain

Introduction Date2016-12-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave MC4052-20 provided by its distributors.

N DIRECTIONAL COUPLER 20 DB 8 GHZ RATED TO 50 WATTS
COUPLER 4-8 GHZ 50 W TYPE N
N Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number MC4052-20 from Fairview Microwave is rated for a 4 GHz minimum frequency and a 8 GHz maximum frequency. Our directional coupler is designed with a 20 dB coupling value and a 13 dB directivity. This female N directional coupler is rated for a 1.8 dB maximum insertion loss and a 50 watts maximum input power.Fairview is where to buy a directional coupler with N that is rated for a 1.8 dB maximum insertion loss and a 1.6 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC4052-20 directional 20 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC