This RF from Fairview Microwave is just part of a wide selection of coaxial products available with same day shipment. Our radio frequency is directional and built with SMA ports. The Fairview Microwave directional has female gender configuration for input and output ports along with 50 Ohm impedance.Directional design for MC4031-30 from Fairview Microwave is rated for a 500 MHz minimum frequency and 18 GHz maximum frequency. Our directional is designed with a 30 dB nominal coupling value and a 20 dB minimum directivity. Our MC4031-30 radio frequency has an housing. This female SMA directional has a 1.6 dB maximum insertion loss and a 1.37:1 maximum VSWR. This radio frequency SMA connector has 1 dB of maximum frequency sensitivity and provides a simple way of sampling microwave signals. Fairview Microwave is where to buy a directional with SMA connector that is rated for 30 watts maximum input power (CW). More female SMA specs for this radio frequency component can be found on its directional PDF specifications datasheet above. MC4031-30 directional 30 dB SMA is part of over a million RF, microwave and millimeter wave components supplied by Fairview Microwave. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality radio frequency that meets your requirements.
Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names: