Fairview Microwave MC2034-20

Coupler 1-4 Ghz Sma
$ 215.99

Price and Stock

DistributorSKUMinPkg
Fairview MicrowaveMC2034-2001
20h

Descriptions

Descriptions of Fairview Microwave MC2034-20 provided by its distributors.

COUPLER 1-4 GHZ SMA
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number MC2034-20 from Fairview Microwave is rated for a 1 GHz minimum frequency and a 4 GHz maximum frequency. Our directional coupler is designed with a 20 dB coupling value and a 23 dB directivity. This female SMA directional coupler is rated for a 0 watts maximum input power.Fairview is where to buy a directional coupler with SMA that is rated for a 1.2 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC2034-20 directional 20 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC