Fairview Microwave MC0626-20

2.92MM Directional Coupler 20 Db Coupled Port From 6 Ghz to 26.5 Ghz Rated to 10
$ 1,220.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave MC0626-20.

Newark

Datasheet3 pages9 years ago

Supply Chain

Introduction Date2016-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave MC0626-20 provided by its distributors.

2.92MM DIRECTIONAL COUPLER 20 DB COUPLED PORT FROM 6 GHZ TO 26.5 GHZ RATED TO 10
RF Couplers Directional Coupling 20dB 6GHz to 26.5GHz
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with 2.92mm ports. The Fairview Microwave directional coupler design uses 2.92mm ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number MC0626-20 from Fairview Microwave is rated for a 6 GHz minimum frequency and a 26.5 GHz maximum frequency. Our directional coupler is designed with a 20 dB coupling value and a 13 dB directivity. This female 2.92mm directional coupler is rated for a 1.4 dB maximum insertion loss and a 10 watts maximum input power.Fairview is where to buy a directional coupler with 2.92mm that is rated for a 1.4 dB maximum insertion loss and a 1.6 maximum VSWR. More female 2.92mm coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC0626-20 directional 20 dB 2.92mm coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC