Fairview Microwave MC053S-10

Directional Coupler, 500MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max
$ 371.99
Obsolete

Price and Stock

DistributorSKUMinPkg
Fairview MicrowaveMC053S-1001
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave MC053S-10.

Electro Sonic

Datasheet3 pages9 years ago

Supply Chain

Introduction Date2016-06-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave MC053S-10 provided by its distributors.

Directional Coupler, 500MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max
COUPLER 0.5-3 GHZ 50 W SMA
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number MC053S-10 from Fairview Microwave is rated for a 500 MHz minimum frequency and a 3 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 18 dB directivity. This female SMA directional coupler is rated for a 1.5 dB maximum insertion loss and a 50 watts maximum input power.Fairview is where to buy a directional coupler with SMA that is rated for a 1.5 dB maximum insertion loss and a 1.3 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC053S-10 directional 10 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC