Fairview Microwave MC0512-30

Sma Directional Coupler 30 Db Coupled Port From 500 Mhz to 12.4 Ghz Rated to 30
$ 852.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave MC0512-30.

Newark

Datasheet3 pages4 years ago

Supply Chain

Introduction Date2021-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave MC0512-30 provided by its distributors.

SMA DIRECTIONAL COUPLER 30 DB COUPLED PORT FROM 500 MHZ TO 12.4 GHZ RATED TO 30
RF Couplers Directional Coupling 30dB 0.5GHz to 12.4GHz
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number MC0512-30 from Fairview Microwave is rated for a 500 MHz minimum frequency and a 12.4 GHz maximum frequency. Our directional coupler is designed with a 30 dB coupling value and a 13 dB directivity. This female SMA directional coupler is rated for a 1.5 dB maximum insertion loss and a 30 watts maximum input power.Fairview is where to buy a directional coupler with SMA that is rated for a 1.5 dB maximum insertion loss and a 0 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC0512-30 directional 30 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC