Fairview Microwave MC0512-20

Sma Directional Coupler 20 Db Coupled Port From 500 Mhz to 12.4 Ghz Rated to 30
$ 729.652
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave MC0512-20.

Newark

Datasheet3 pages5 years ago

Supply Chain

Introduction Date2020-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave MC0512-20 provided by its distributors.

SMA DIRECTIONAL COUPLER 20 DB COUPLED PORT FROM 500 MHZ TO 12.4 GHZ RATED TO 30
COUPLER 0.5-12.4 GHZ 30 W SMA
SMA Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number MC0512-20 from Fairview Microwave is rated for a 500 MHz minimum frequency and a 12.4 GHz maximum frequency. Our directional coupler is designed with a 20 dB coupling value and a 15 dB directivity. This female SMA directional coupler is rated for a 30 watts maximum input power.Fairview is where to buy a directional coupler with SMA that is rated for a 1.22 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC0512-20 directional 20 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC