Fairview Microwave M55339/13-00492

Conn BNC Adapter 0Hz to 3GHz 50Ohm ST Panel Mount F/F Gold
$ 69.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave M55339/13-00492.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
+3.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave M55339/13-00492 provided by its distributors.

Conn BNC Adapter 0Hz to 3GHz 50Ohm ST Panel Mount F/F Gold
M55339/13-00492 BULKHEAD HERMETICALLY SEALED BNC FEMALE (JACK) TO BNC FEMALE (JA
RF ADAPTER, BNC JACK-BNC JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The BNC adapter M55339/13-00492 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our hermetically sealed bulkhead BNC to BNC RF adapter comes with a 50 Ohm impedance. This bulkhead BNC to BNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The hermetically sealed BNC female to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The M55339/13-00492 adapter has a length of 1.53 inches, a width of 0.69 inches, and a weight of 0.049 lbs. Our in-series RF adapter operates at a maximum frequency of 3 GHz. This hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC female bulkhead to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 3 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC