Fairview Microwave M39012/79-3008

M39012/79-3008 SMA Male (Plug)Connector For RG402Cable, Solder
$ 78.906
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave M39012/79-3008.

Newark

Datasheet3 pages4 years ago

RFMW

Descriptions

Descriptions of Fairview Microwave M39012/79-3008 provided by its distributors.

M39012/79-3008 SMA Male (Plug)Connector For RG402Cable, Solder
Rf Coax Conn, Sma Plug, 50 Ohm, 18Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg402; Contact Material:Beryllium Copper; Frequency Max:18Ghz Rohs Compliant: Yes |Fairview Microwave M39012/79-3008
M39012/79-3008 SMA male coaxial connector from Fairview Microwave has an interface type of RG402 and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.21:1. This Fairview Microwave SMA coaxial connector has a stainless steel body with gold plating. Our M39012/79-3008 SMA connector uses beryllium copper contact and a gold plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above.Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC