Fairview Microwave M39012/17-0101

M39012/17-0101 Bnc Female (jack) Connector For RG58 Cable, Clamp
$ 16.701
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave M39012/17-0101.

Electro Sonic

Datasheet1 page19 years ago

RFMW

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fairview Microwave M39012/17-0101 provided by its distributors.

M39012/17-0101 BNC FEMALE (JACK) CONNECTOR FOR RG58 CABLE, CLAMP
Rf Coax Conn, Bnc Jack, 50 Ohm, 4Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg58; Contact Material:Beryllium Copper; Frequency Max:4Ghz |Fairview Microwave M39012/17-0101
M39012/17-0101 BNC female coaxial connector from Fairview Microwave has an interface type of RG58 and a 50 Ohm impedance. This BNC female connector uses shield attachment of clamp attachment for the contact. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.BNC female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BNC coaxial connector has a brass body with silver plating. Our M39012/17-0101 BNC connector uses beryllium copper contact and a silver plating material. This BNC female coaxial RF connector is RoHS compliant, you can find this BNC female coaxial connector datasheet specifications above.Fairview Microwave female BNC connector purchases will ship the same day. Our BNC female RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC