Fairview Microwave M39012/01-0503

M39012/01-0503 N Male (plug) Connector For RG223 Cable, Crimp/solder
$ 46.412
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave M39012/01-0503.

Electro Sonic

Datasheet1 page26 years ago

RFMW

Inventory History

3 month trend:
+18.18%

Descriptions

Descriptions of Fairview Microwave M39012/01-0503 provided by its distributors.

M39012/01-0503 N MALE (PLUG) CONNECTOR FOR RG223 CABLE, CRIMP/SOLDER
Rf Coax Conn, N Plug, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg223; Contact Material:Beryllium Copper; Frequency Max:11Ghz Rohs Compliant: Yes |Fairview Microwave M39012/01-0503
M39012/01-0503 N male coaxial connector from Fairview Microwave has an interface type of RG223 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with silver plating. Our M39012/01-0503 N connector uses beryllium copper contact and a silver plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male RG223 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC