Fairview Microwave LMR-600-DB

Times Microwave LMR-600-DB Low Loss Flexible Coax Cable Black Pe Jacket
$ 4.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave LMR-600-DB.

Fairview Microwave

Datasheet4 pages1 year ago

IHS

Electro Sonic

Pasternack

Supply Chain

Introduction Date2020-03-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave LMR-600-DB provided by its distributors.

TIMES MICROWAVE LMR-600-DB LOW LOSS FLEXIBLE COAX CABLE BLACK PE JACKET
FLEX CBL COAX BLK PE JACKET
Wire And Cable
LMR-600-DB coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-600-DB coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-600-DB is constructed with a 0.59 inch diameter and PE jacket.LMR-600-DB flexible 50 Ohm coax cable with PE jacket is rated for a 5.8 GHz maximum operating frequency. This 50 Ohm 0.59 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB.Fairview Microwave LMR-600-DB coax is constructed with PE (F) dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-600-DB coax cable specs for this wire properties can be found on its RF coax cable LMR-600-DB datasheet PDF specifications above.LMR-600-DB cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-600-DB coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.
Key Specifications, Generic Name: LMR-600-DB, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 87 %, Jacket Diameter: 0.59 in, Jacket Material: PE, No. of Shields: 2, Attenuation at 1 Ghz.: 2.62 dB, RF Shielding: 90 dB, Frequency, Max: 5.8 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 1.5 in, Minimum Bend Radius, Repeated: 6 in, Coax Type: Coax. Low Loss Flexible LMR-600-DB Outdoor Rated Coax Cable Double Shielded with Black PE Jacket. LMR-600-DB part number from Pasternack is a LMR-600-DB coax cable that is flexible. Pasternack LMR-600-DB flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our LMR-600-DB coax is constructed with a 0.59 jacket made of PE. LMR-600-DB coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 5.8 GHz. LMR-600-DB coax cable has an attenuation at 1 GHz of 2.62 dB. Pasternack LMR-600-DB coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-600-DB cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-600-DB or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC