Fairview Microwave LMR-400-LLPX-BULK

Low Loss Flexible LMR-400-LLPX Double Shielded Coax Cable Plenum Rated With Red
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave LMR-400-LLPX-BULK.

Fairview Microwave

Datasheet4 pages1 year ago
Datasheet3 pages3 years ago

RFMW

Pasternack

Supply Chain

Introduction Date2023-05-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave LMR-400-LLPX-BULK provided by its distributors.

LOW LOSS FLEXIBLE LMR-400-LLPX DOUBLE SHIELDED COAX CABLE PLENUM RATED WITH RED
CABLE COAXIAL LMR-400
Wire And Cable
LMR-400-LLPX low-loss coaxial cable from Fairview Microwave is only one of many radio frequency coaxial cable types specifically stocked to be ready for same business day shipment. Fairview Microwave’s LMR-400-LLPX-BULK coaxial cable is manufactured in a flexible design and has a 50 Ohm impedance. This flexible 50 Ohm coaxial cable is constructed with a fluoropolymer jacket of 0.37-inch diameter. Fairview Microwave’s LMR-400-LLPX-BULK flexible coaxial cable with a fluoropolymer jacket is rated for a 5.8 GHz maximum operating frequency. This 50 Ohm flexible coaxial cable is built with a shield count of 2 and RF shielding of 90 dB. Our low-loss RF coaxial cable has a solid conductor of copper clad aluminum. Our red-colored coaxial RF cable has a typical insertion loss/attenuation of 0.9, 1.6, 1.9, 2.8, 4, 4.2, 5.2, 6.1, 6.8 and 10.7 dB/100ft at frequency of 50 MHz, 150 MHz, 220 MHz, 450 MHz, 900 MHz, 1 GHz, 1.5 GHz, 2 GHz, 2.5 GHz and 5.8 GHz respectively. The LMR-400-LLPX coaxial cable with PTFE (LD) dielectric can operate at temperatures ranging from -40 to +125 degrees C. Additional specifications for this LMR-400-LLPX-BULK double-shielded RF coaxial cable are on our downloadable PDF datasheet above. Our red-colored flexible RF cable with 50 Ohm impedance has 4.2 dB/100ft of attenuation at 1 GHz. This plenum-rated coaxial cable features a dual shield of tinned copper braid over the aluminum tape. This low-loss RF cable has a repeat minimum bend radius of 4 inch.LMR-400-LLPX low-loss RF cable is part of more than one million RF, microwave, and millimeter wave parts in stock at Fairview Microwave. This LMR-400-LLPX coaxial cable is ready to buy and can be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial cable types that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC