Fairview Microwave LMR-400-FR-BULK

Times Microwave LMR-400-FR Low Loss Flexible Coax Cable Black Frpe Jacket Fire R
$ 2.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave LMR-400-FR-BULK.

Fairview Microwave

Datasheet4 pages1 year ago

Electro Sonic

RFMW

Pasternack

Supply Chain

Introduction Date2023-02-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave LMR-400-FR-BULK provided by its distributors.

TIMES MICROWAVE LMR-400-FR LOW LOSS FLEXIBLE COAX CABLE BLACK FRPE JACKET FIRE R
LMR-400-FR Fire Rated version of the 400 series Low Loss Coax
CABLE COAXIAL LMR-400
Wire And Cable
LMR-400-FR coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-400-FR-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-400-FR is constructed with a 0.405 inch diameter and FRPE jacket.LMR-400-FR LMR-400-FR-BULK flexible 50 Ohm coax cable with FRPE jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.405 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB.Fairview Microwave LMR-400-FR coax is constructed with Foam PE dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-400-FR coax cable specs for this wire properties can be found on its RF coax cable LMR-400-FR datasheet PDF specifications above.LMR-400-FR cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-400-FR coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC