LMR-240-LLPX low-loss coaxial cable from Fairview Microwave is only one of many radio frequency coaxial cable types specifically stocked to be ready for same business day shipment. Fairview Microwave’s LMR-240-LLPX-BULK coaxial cable is manufactured in a flexible design and has a 50 Ohm impedance. This flexible 50 Ohm coaxial cable is constructed with a fluoropolymer jacket of 0.214-inch diameter. Fairview Microwave’s LMR-240-LLPX-BULK flexible coaxial cable with a fluoropolymer jacket is rated for a 8 GHz maximum operating frequency. Our low-loss RF coaxial cable has a conductor of copper. Our coaxial RF cable has a typical insertion loss/attenuation of 1.4, 3.1, 5.4, 7.6, 9.9, 11.5, 12.9, 15.1, 20 and 24.3 dB/100ft at frequency of 30 MHz, 150 MHz, 450 MHz, 900 MHz, 1.5 GHz, 2 GHz, 2.5 GHz, 3.4 GHz, 5.8 GHz and 8 GHz respectively. The LMR-240-LLPX coaxial cable with PTFE dielectric can operate at temperatures ranging from -40 to +125 degrees C. Additional specifications for this LMR-240-LLPX-BULK RF coaxial cable are on our downloadable PDF datasheet above. This low-loss RF cable has a one time minimum bend radius of 0.75 inches and a repeat minimum bend radius of 2.5 inches. Our flexible 50 Ohm coaxial cable has a peak power rating of 5,600 watts. LMR-240-LLPX low-loss RF cable is part of more than one million RF, microwave, and millimeter wave parts in stock at Fairview Microwave. This LMR-240-LLPX coaxial cable is ready to buy and can be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial cable types that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.
Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names: