Fairview Microwave LMR-240

Lmr240 Coaxial Cable 50 Ohm |L-Com LMR-240
$ 1.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave LMR-240.

Fairview Microwave

Datasheet4 pages1 year ago

IHS

Electro Sonic

Pasternack

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave LMR-240 provided by its distributors.

Lmr240 Coaxial Cable 50 Ohm |L-Com LMR-240
TIMES MICROWAVE LMR-240 LOW LOSS FLEXIBLE COAX CABLE BLACK PE JACKET
Low Loss Flexible LMR-240 Outdoo
LMR-240 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-240 coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-240 is constructed with a 0.24 inch diameter and PE jacket.LMR-240 flexible 50 Ohm coax cable with PE jacket is rated for a 5.8 GHz maximum operating frequency. This 50 Ohm 0.24 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB.Fairview Microwave LMR-240 coax is constructed with PE (F) dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-240 coax cable specs for this wire properties can be found on its RF coax cable LMR-240 datasheet PDF specifications above.LMR-240 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-240 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.
Key Specifications, Generic Name: LMR-240, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 84 %, Jacket Diameter: 0.24 in, Jacket Material: PE, No. of Shields: 2, Attenuation at 1 Ghz.: 8 dB, RF Shielding: 90 dB, Frequency, Max: 5.8 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.75 in, Minimum Bend Radius, Repeated: 2.5 in, Coax Type: Coax. Low Loss Flexible LMR-240 Outdoor Rated Coax Cable Double Shielded with Black PE Jacket. LMR-240 part number from Pasternack is a LMR-240 coax cable that is flexible. Pasternack LMR-240 flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our LMR-240 coax is constructed with a 0.24 jacket made of PE. LMR-240 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 5.8 GHz. LMR-240 coax cable has an attenuation at 1 GHz of 8 dB. Pasternack LMR-240 coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-240 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-240 or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC