Descriptions of Fairview Microwave LMR-200 provided by its distributors.
LMR-200 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-200 coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-200 is constructed with a 0.195 inch diameter and PE jacket.LMR-200 flexible 50 Ohm coax cable with PE jacket is rated for a 5.8 GHz maximum operating frequency. This 50 Ohm 0.195 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB.Fairview Microwave LMR-200 coax is constructed with PE (F) dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-200 coax cable specs for this wire properties can be found on its RF coax cable LMR-200 datasheet PDF specifications above.LMR-200 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-200 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.
Key Specifications, Generic Name: LMR-200, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 83 %, Jacket Diameter: 0.195 in, Jacket Material: PE, No. of Shields: 2, Attenuation at 1 Ghz.: 10.5 dB, RF Shielding: 90 dB, Frequency, Max: 5.8 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.5 in, Minimum Bend Radius, Repeated: 2 in, Coax Type: Coax. Low Loss Flexible LMR-200 Outdoor Rated Coax Cable Double Shielded with Black PE Jacket. LMR-200 part number from Pasternack is a LMR-200 coax cable that is flexible. Pasternack LMR-200 flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our LMR-200 coax is constructed with a 0.195 jacket made of PE. LMR-200 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 5.8 GHz. LMR-200 coax cable has an attenuation at 1 GHz of 10.5 dB. Pasternack LMR-200 coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-200 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-200 or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems.