Fairview Microwave FMXR1004

50 MHz Free Running Reference Oscillator, Internal Ref., Phase Noise -150 dBc/Hz and SMA
$ 756.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMXR1004.

Newark

Datasheet4 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMXR1004 provided by its distributors.

50 MHz Free Running Reference Oscillator, Internal Ref., Phase Noise -150 dBc/Hz and SMA
Sine Output Oscillator
FMXR1004 is a highly reliable Free Running Referenece Oscillator module that operates at a fixed frequency of 50 MHz. The versatile low noise signal source supports an internal reference. Impressive performance includes an output power level of +7 dBm +/- 3 dB typical and low phase noise performance of -150 dBc/Hz @ 10 KHz offset typical, while using a +12 V single DC supply. The design also exhibits excellent spurious suppression levels < -70 dBc typical. The PCB solder assembly is RoHS compliant and availble in a compact coaxial package that is nickel plated and supports an SMA connector with DC bias pins. The Reference Oscillator operates over a temperature range of -30°C to +70°C and is designed to meet MIL-STD-202 test conditions for Vibration and Shock.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC