Fairview Microwave FMXR1003

10 MHz Free Running Reference Oscillator, Internal Ref., Phase Noise -150 dBc/Hz and SMA
$ 2,714.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMXR1003.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2017-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMXR1003 provided by its distributors.

10 MHz Free Running Reference Oscillator, Internal Ref., Phase Noise -150 dBc/Hz and SMA
CMOS Output Clock Oscillator
FMXR1003 is a 10 MHz Reference Oscillator. The Oscillator has a stability of +/-5 ppm over a temperature range of -30° C to +70° C and an aging of <1ppm 1st year @ +40° C. This design features exceptional phase noise performance of -150 dBc/Hz @ 10 kHz offset. Supply Voltage is +12V DC +/-0.15V DC @ 75 mA typ. The reference oscillator has an output power level of +7 dBm +/- 3 dB and 2nd harmonic output of -25 dBc typical. The reference oscillator operates over a temperature range of -30°C to +70°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC