Fairview Microwave FMXR1001

50 Mhz Free Running Reference Oscillator in 0.9 Inch SMT (surface Mount) Packag
$ 290.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMXR1001.

Newark

Datasheet6 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMXR1001 provided by its distributors.

50 MHZ FREE RUNNING REFERENCE OSCILLATOR IN 0.9 INCH SMT (SURFACE MOUNT) PACKAG
CMOS Output Clock Oscillator
REF OSCILLATOR 50 MHZ -150 DBC/H
The FMXR1001 is a 50 MHz Reference Oscillator. The Oscillator has a stability of +/-5 ppm over a temperature range of -30° C to +70° C and an aging of <1ppm 1st year @ +40° C. This design features exceptional phase noise performance of -150 dBc/Hz @ 10 kHz offset. Supply Voltage is +5V DC @ 50 mA typ. The package is 0.9 inch SMT package with an industry standard mounting footprint. The bottom surface is copper clad with 2-5 micro inches of immersion gold over 150 - 250 micro inches of electroless nickel which makes it resistant to oxidation for ease of soldering. The reference oscillator has an output power level of +7 dBm +/- 3 dB and 2nd harmonic output of -20 dBc typical. The reference oscillator operates over a temperature range of -30°C to +70°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC