Fairview Microwave FMXC6000

TCXO Oscillator, 10 MHz Ref, -145 at 10kHz Offset, CMOS Output, ±2.5 PPM, +12V, SMA
$ 448.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMXC6000.

Electro Sonic

Datasheet3 pages7 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMXC6000 provided by its distributors.

TCXO Oscillator, 10 MHz Ref, -145 at 10kHz Offset,CMOS Output, ±2.5 PPM, +12V, SMA
CMOS Output Clock Oscillator
TCXO OSCILLATOR, 10 MHZ REF, -14
The FMCX6000 is a Temperature Compensated Crystal Oscillator (TCXO) module that features a highly stable output reference frequency of 10 MHz with a CMOS output. The TCXO oscillator has a temperature stability of +/-2.5 ppm over a temperature range of -30°C to +75°C and aging of 1ppm maximum per year @ 25°C. This design features exceptional phase noise performance of -145 dBc/Hz @ 10 KHz offset. The 50 ohm Oscillator design requires +12 volts with 10 mA, and supports a Female SMA connector. The rugged compact package assembly operates over a -30°C to +75°C temperature range and is designed to meet MIL-STD-202 environmental test conditions for Humidity, Shock, Vibration, and Altitude.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC