Fairview Microwave FMWPR034-7

Horn Antenna, 22000MHz Min, 33000MHz Max, 6.5dB Gain, 115deg 3dB Beamwidth
$ 1,536.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWPR034-7.

Newark

Datasheet4 pages3 years ago

Supply Chain

Introduction Date2023-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWPR034-7 provided by its distributors.

Horn Antenna, 22000MHz Min, 33000MHz Max, 6.5dB Gain, 115deg 3dB Beamwidth
WR-34 Waveguide Probe Antenna Operating from 22 GHz to 33 GHz, 6.5 dBi Nominal Gain, UG-599/U Flange
WAVEGUIDE ACCESSORIES ROHS COMPLIANT: YES
The FMWPR034-7 from Fairview Microwave is a waveguide probe antenna, often known as a waveguide horn, and is just one of several waveguide components we provide. This horn antenna is manufactured with a WR-34 waveguide size. Our WR-34 probe antenna is constructed with a UG-599/U flange and built to precise RF/microwave/millimeter waveguide horn antenna design specifications.Fairview Microwave’s WR-34 waveguide antenna with UG-599/U flange has a 6.5 dBi nominal gain and is currently available for purchase. Our WR-34 6.5 dBi gain probe antenna has a minimum frequency of 22 GHz and a maximum frequency of 33 GHz. This waveguide WR-34 probe horn antenna has a typical vertical beam width of 60 degrees and a horizontal beam width of 115 degrees at 3 dB.The FMWPR034-7 waveguide horn antenna with linear polarization has a typical VSWR of 1.5:1 and is suitable for test and measurement industries. This high-quality 6.5 dBi gain WR-34 probe antenna has a copper body with gold plating. The waveguide horn with a UG-599/U flange can operate at temperatures ranging from -40 to 85 degrees C.In the given datasheet specifications, you can find more information about this WR-34 probe waveguide horn with a 22–33 GHz frequency range. This waveguide probe antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number FMWPR034-7 probe antenna is ready for same-day purchase and shipping worldwide. Fairview Microwave also stocks a wide array of other waveguide products that ship the same day from our warehouse for all your RF/microwave and millimeter waveguide component needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC