Fairview Microwave FMWGS6068

WR-112 Waveguide Electromechanical Relay Failsafe, X Band Switch Spdt/dpdt 10 G
$ 3,329.269
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWGS6068.

Newark

Datasheet7 pages4 years ago

Supply Chain

Introduction Date2021-09-02

Descriptions

Descriptions of Fairview Microwave FMWGS6068 provided by its distributors.

WR-112 WAVEGUIDE ELECTROMECHANICAL RELAY FAILSAFE, X BAND SWITCH SPDT/DPDT 10 G
WG EM RELAY SWITCH WR-112 10 GHZ
Waveguide FMWGS6068, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-112 standard electromechanical relay switch. These WR-112 standard electromechanical failsafe actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT failsafe aluminum waveguide relay switch FMWGS6068 can operate in the ultra-wide X band frequency range of 7.05 GHz to 10 GHz. Fairview Microwave high-quality 10 GHz max WR-112 SPDT/DPDT black-plated waveguide switches have a max input power rating of 7,000 watts a peak power rating of 202,000 KWatts and are continuously in stock. 7,000 W max power X band electromechanical failsafe waveguide relay switch has ports that come equipped with CPR Flat standard flanges. WR-112 waveguide electromechanical relay switch FMWGS6068, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 12 volts.Fairview Microwave 7,000 W waveguide electromechanical failsafe relay switch FMWGS6068 has a 10.8 V minimum to 13.2 V maximum operating voltage range. Operating at a 12 V nominal voltage, our aluminum body black-plated waveguide 10 GHz relay switch produces a maximum actuating current of 300 mA. This high-quality SPDT/DPDT WR-112 electromechanical waveguide with CPR Flat standard flanges that requires a +12Vdc nominal bias voltage can safely operate from -40°C to 85°C. 7.05 GHz minimumX band 12 V waveguide switches by Fairview Microwave have an industry-leading design that features failsafe actuators with control. These state-of-the-art WR-112 waveguide standard failsafe switches and accessible function from V to V while on and V to V off with a TTL control current of mA. Our 7,000 W max input power 10.8 V to 13.2 V waveguide relay switch FMWGS6068 with CPR Flat flanges has an impressive impedance of 50 Ohms.WR-112 X band electromechanical failsafe switch FMWGS6068 by Fairview microwave is a rugged black-plated waveguide component that has a minimum mechanical life of 250,000 cycles. Standard 50 Ohms 10 GHz aluminum waveguide electromechanical 10 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide failsafe relay switch FMWGS6068 with CPR Flat flanges is 2.25 inches long, 4.85 inches high, 2.43 inches wide and weighs 1.43 lbs. This product page for our 2.25 by 4.85 in WR-112 7,000 kW 7.05 GHz to 10 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 7.05 GHz to 10 GHz WR-112 SPDT/DPDT 12Vdc electromechanical relay switches with maximum 1.1:1 VSWR (voltage standing wave ratio).Fairview Microwave’s always in stock WR-112 standard waveguide relay actuating switch at 1.1:1 VSWR carries a phenomenal 0.05 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our X band electromechanical waveguide with CPR Flat standard flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.05 dB insertion loss SPDT/DPDT failsafe switch that features 80 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-112 10 GHz 7,000 kW FMWGS6068 waveguide black relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-112 failsafe standard waveguide electromechanical failsafe relay switch with 125 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC