Fairview Microwave FMWGS6037

WR-102 Waveguide Electromechanical Relay Latching Switch Spdt/dpdt 11 Ghz Max F
$ 3,302.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWGS6037.

Newark

Datasheet5 pages6 years ago

Supply Chain

Introduction Date2019-12-13

Descriptions

Descriptions of Fairview Microwave FMWGS6037 provided by its distributors.

WR-102 WAVEGUIDE ELECTROMECHANICAL RELAY LATCHING SWITCH SPDT/DPDT 11 GHZ MAX F
WAVEGUIDE COMPONENTS ROHS COMPLIANT: YES
WG EM RELAY SWITCH WR-102 11 GHZ
Waveguide FMWGS6037, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-102 electromechanical relay switch. These WR-102 electromechanical latching actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT latching aluminum waveguide relay switch FMWGS6037 can operate in the ultra-wide frequency range of 7 GHz to 11 GHz. Fairview Microwave high-quality 11 GHz max WR-102 SPDT/DPDT gold-plated waveguide switches have a max input power rating of 6,000 watts and are continuously in stock. 6,000 W max power electromechanical latching waveguide relay switch has ports that come equipped with UG Cover grooved flanges. WR-102 waveguide electromechanical relay switch FMWGS6037, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 28 volts.Fairview Microwave 6,000 W waveguide electromechanical latching relay switch FMWGS6037 has a 21 V minimum to 32 V maximum operating voltage range. Operating at a 28 V nominal voltage, our aluminum body gold-plated waveguide 11 GHz relay switch produces a maximum actuating current of 1,000 mA. This high-quality SPDT/DPDT WR-102 electromechanical waveguide with UG Cover grooved flanges that requires a +28Vdc nominal bias voltage can safely operate from -40°C to 85°C. The patented motor drive housings for FMWGS6037 electromechanical relay switches at 28 V with manual override control ttl logic latching actuators support a removable cover for set indicators and a self-cut off for the position indicator. These state-of-the-art WR-102 waveguide latching switches with manual override control and accessible function from V to V while on and V to V off with a TTL control current of mA.WR-102 electromechanical latching switch FMWGS6037 by Fairview microwave is a rugged gold-plated waveguide component that has a minimum mechanical life of 250,000 cycles. 11 GHz aluminum waveguide electromechanical 11 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide latching relay switch FMWGS6037 with UG Cover flanges is 0 inches long, 0 inches high, 0 inches wide and weighs 1.27 lbs. This product page for our 0 by 0 in WR-102 6,000 kW 7 GHz to 11 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 7 GHz to 11 GHz WR-102 SPDT/DPDT 28Vdc electromechanical relay switches with maximum 1.1:1 VSWR (voltage standing wave ratio).Fairview Microwave’s always in stock WR-102 waveguide relay actuating switch at 1.1:1 VSWR carries a phenomenal 0.06 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our electromechanical waveguide with UG Cover grooved flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.06 dB insertion loss SPDT/DPDT latching switch that features 80 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-102 11 GHz 6,000 kW FMWGS6037 waveguide gold relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-102 latching waveguide electromechanical latching relay switch with 100 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC