Fairview Microwave FMWGS6008

WR-62 Waveguide Electromechanical Relay Latching Switch SPDT 18 Ghz Max Frequen
$ 3,721.462
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWGS6008.

Newark

Datasheet6 pages9 years ago

Supply Chain

Introduction Date2017-03-22

Descriptions

Descriptions of Fairview Microwave FMWGS6008 provided by its distributors.

WR-62 WAVEGUIDE ELECTROMECHANICAL RELAY LATCHING SWITCH SPDT 18 GHZ MAX FREQUEN
RF Switch SPDT 12.4GHz to 18GHz 60dB
WAVEGUIDE COMPONENTS ROHS COMPLIANT: YES
WG EM RELAY SWITCH WR-62 18 GHZ
Waveguide FMWGS6008, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-62 electromechanical relay switch. These WR-62 electromechanical latching actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT latching aluminum waveguide relay switch FMWGS6008 can operate in the ultra-wide Ku Band band frequency range of 12.4 GHz to 18 GHz. Fairview Microwave high-quality 18 GHz max WR-62 SPDT/DPDT chem film-plated waveguide switches have a max input power rating of 2,000 watts a peak power rating of 70,000 KWatts and are continuously in stock. 2,000 W max power Ku Band band electromechanical latching waveguide relay switch has ports that come equipped with UG-419/U Square Cover grooved flanges. WR-62 waveguide electromechanical relay switch FMWGS6008, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 28 volts.Fairview Microwave 2,000 W waveguide electromechanical latching relay switch FMWGS6008 has a 21 V minimum to 32 V maximum operating voltage range. Operating at a 28 V nominal voltage, our aluminum body chem film-plated waveguide 18 GHz relay switch produces a maximum actuating current of 1,000 mA. This high-quality SPDT/DPDT WR-62 electromechanical waveguide with UG-419/U Square Cover grooved flanges that requires a +28Vdc nominal bias voltage can safely operate from -40°C to 85°C. The patented motor drive housings for FMWGS6008 Ku Band band electromechanical relay switches at 28 V self-cut off latching actuators support a removable cover for manual override and a window indicator for the position indicator. These state-of-the-art WR-62 waveguide latching switches and accessible function from V to V while on and V to V off with a TTL control current of mA. Our 2,000 W max input power 21 V to 32 V waveguide relay switch FMWGS6008 with UG-419/U Square Cover flanges has an impressive impedance of 50 Ohms.WR-62 Ku Band band electromechanical latching switch FMWGS6008 by Fairview microwave is a rugged chem film-plated waveguide component that has a cold switching minimum mechanical life of 250,000 cycles. 50 Ohms 18 GHz aluminum waveguide electromechanical 18 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide latching relay switch FMWGS6008 with Square Cover UG-419/U flanges is 4.3 inches long, 2.11 inches high, 2.11 inches wide and weighs 0.972 lbs. This product page for our 4.3 by 2.11 in WR-62 2,000 kW 12.4 GHz to 18 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 12.4 GHz to 18 GHz WR-62 SPDT/DPDT 28Vdc electromechanical relay switches with maximum 1.1:1 VSWR (voltage standing wave ratio).Fairview Microwave’s always in stock WR-62 waveguide relay actuating switch at 1.1:1 VSWR carries a phenomenal 0.1 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our Ku Band band electromechanical negative common polarity waveguide with UG-419/U Square Cover grooved flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.1 dB insertion loss SPDT/DPDT latching switch that features 60 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-62 18 GHz 2,000 kW FMWGS6008 waveguide chem film relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-62 latching waveguide electromechanical latching relay switch with 67 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC