Fairview Microwave FMWGMX1002

Waveguide Converter Mixer WR-22 From 33 Ghz to 50 Ghz, If From DC to 17 Ghz And
$ 6,877.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWGMX1002.

Newark

Datasheet4 pages3 years ago

Supply Chain

Introduction Date2023-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWGMX1002 provided by its distributors.

WAVEGUIDE CONVERTER MIXER WR-22 FROM 33 GHZ TO 50 GHZ, IF FROM DC TO 17 GHZ AND
WAVEGUIDE DEVICES ROHS COMPLIANT: YES
WG CONVERTER MIXER WR-22 33-50 G
The FMWGMX1002 is a WR-22 Waveguide Down Converter Mixer, oFMrating acrossthe Q Band from 33 GHz to 50 GHz. The IF frequency band is DC to 17 GHz witha nominal LO drive level of +13 dB. Typical performance for the 50 Ohm doublebalanced mixer design includes 10 dB conversion loss and 28 dB isolation, witha maximum RF input power level of +17 dBm. The rugged and small size goldplated aluminum package supports a UG-383/U waveguide flange pattern at RFand LO ports, and an SMA female connector at the IF port. The mixer design isRoHS compliant and oFMrates across a temFMrature range from -10°C to +45°C.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC