Fairview Microwave FMWGA3217

WR-22 Waveguide Power Amplifier, Q Band, 33 GHz to 50 GHz, 45 dB Gain, 20 dBm
$ 11,327.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWGA3217.

Newark

Datasheet6 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWGA3217 provided by its distributors.

WR-22 Waveguide Power Amplifier, Q Band, 33 GHz to 50 GHz, 45 dB Gain, 20 dBm
WG POWER AMP WR-22 33-50 GHZ UG-
WAVEGUIDE DEVICES ROHS COMPLIANT: YES
The FMWGA3217 is a WR-22 Waveguide Power Amplifier, operating across the Q Band from 33 GHz to 50 GHz. This 50 Ohm design exhibits impressive typcial performance which includes 45 dB gain, +18 dBm P1dB and +20 dBm Psat. Maximum RF input power (CW) is +5 dBm, and DC bias is +8 Vdc at 220 mA typ. The rugged and small size aluminum package design is gold plated with an integrated heatsink to ensure highly reliabile operation. The RF input and output ports support a UG-383/U waveguide flange pattern. Solder pins are used for DC bias voltage and ground.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC