Fairview Microwave FMWGA3215

WR-10 Waveguide Voltage Variable Attenuator, W Band, 75 Ghz to 110 Ghz, 30 Db G
$ 7,224.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWGA3215.

Newark

Datasheet6 pages3 years ago

Supply Chain

Introduction Date2022-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWGA3215 provided by its distributors.

WR-10 WAVEGUIDE VOLTAGE VARIABLE ATTENUATOR, W BAND, 75 GHZ TO 110 GHZ, 30 DB G
Variable Attenuator, 75000MHz Min, 11000MHz Max, 8dB Insertion Loss-Max
WG VOLT VAR ATTN WR-10 75-110 GH
The FMWGA3215 is a WR-10 Waveguide Voltage Variable Attenuator, operating across the W Band from 75 GHz to 110 GHz. This 50 Ohm design has 8 dB typ insertion loss with a maximum (CW) input power handling of +23 dBm. The control voltage is 0 Vdc to +5 Vdc to adjust the attenuation level from 0 dB to 30 dB typ across the full frequency band. The rugged and small size aluminum package design is gold plated and supports a UG-387/U-M waveguide flange pattern at the RF input and output ports. Solder pins are used for DC voltage control and ground. The module operates across a wide temperature range from -40°C to +80°C.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC