Fairview Microwave FMWCR1004

WR-42 Waveguide Circulator With 18 Db Min. Isolation From 18 Ghz to 26.5 Ghz Usi
$ 1,800
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWCR1004.

Newark

Datasheet4 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWCR1004 provided by its distributors.

WR-42 WAVEGUIDE CIRCULATOR WITH 18 DB MIN. ISOLATION FROM 18 GHZ TO 26.5 GHZ USI
WG CIRCULATOR WR-42 18-26.5 GHZ
WAVEGUIDE COMPONENTS
3 Port Circulator
The FMWCR1004 is a Waveguide Circlator offering 18 dB minimum isolation over the full K band frequency range of 18 to 26.5 GHz. The design achieves high isolation with wide band performance and the WR-42 waveguide uses UG-597/U compatible cover flanges on all ports and has a power rating of 5 watts (CW). Fairview offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability..

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC