Fairview Microwave FMWCP1097S-20

WAVEGUIDE COUPLER, 16-17.5GHZ, 20DB; Frequency Range: 16GHz to 17.5GHz; Small Signal Gain: -; Phase Shift: -; Product...
$ 1,197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWCP1097S-20.

Newark

Datasheet3 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWCP1097S-20 provided by its distributors.

WAVEGUIDE COUPLER, 16-17.5GHZ, 20DB; Frequency Range:16GHz to 17.5GHz; Small Signal Gain:-; Phase Shift:-; Product Range:-
CROSSGUIDE COUPLER
The Fairview Microwave WR-51 waveguide coupler has a nominal coupling level of 20 dB and is in stock for same-day shipment worldwide. High-quality WR-51 waveguide crossguide couplers from Fairview Microwave are equipped with a brass copper UG square and passivated stainless steel-plated flanges. Our WR-51 waveguide coupler with UG square flanges operate up to a maximum frequency of 17.5 GHz. The Fairview Microwave FMWCP1097S-20 precision microwave coupler at a 20 dB typical coupling value is manufactured with a brass copper body plated in passivated stainless steel, providing industry-leading electrical performance. These directional crossguide 3-port waveguide couplers that operate from 16 to 17.5 GHz are components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCP1097S-20 a brass copper coupler as well as on over 1,000,000 other products. The datasheet for this Fairview Microwave WR-51 20 dB waveguide coupler is available in PDF format with a CAD drawing, dimensions, and specifications, which can be found above for download. The coupling port of this waveguide coupler has a built-in SMA female connector.Our ideal directional crossguide couplers has a maximum insertion loss of 0.1 dB and an impedance of 50 Ohm. Fairview Microwave’s WR-51 a brass copper waveguide crossguide coupler has a maximum main line VSWR of 1.1:1 and a maximum secondary line VSWR of 1.2:1. Our WR-51 waveguide couplers have a minimum directivity value of 20 dB. This waveguide crossguide coupler has a length of 2.76 inches, a height of 1.31 inches, and weighs 1 lbs. The Fairview Microwave has supplied state-of-the-art RF components like these 20 dB nominal coupling value crossguide waveguide couplers with since 1992. This a brass copper WR-51 waveguide is just one component of a large family of over 220 waveguide couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-51 waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC