Fairview Microwave FMWCP1092S-50

WAVEGUIDE COUPLER/DUAL/5.38-8.17GHZ/50DB; Frequency Range: 5.38GHz to 8.17GHz; Small Signal Gain: -; Phase Shift: -;...
$ 2,178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWCP1092S-50.

Newark

Datasheet3 pages1 year ago

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWCP1092S-50 provided by its distributors.

WAVEGUIDE COUPLER/DUAL/5.38-8.17GHZ/50DB; Frequency Range:5.38GHz to 8.17GHz; Small Signal Gain:-; Phase Shift:-; Product Range:-
Directional Coupler
The Fairview Microwave WR-137 waveguide coupler has a nominal coupling level of 50 dB and is in stock for same-day shipment worldwide. High-quality WR-137 waveguide dual crossguide couplers from Fairview Microwave are equipped with an aluminum CPR-137F and chromate conversion-plated flanges. Our WR-137 waveguide coupler with CPR-137F flanges operate up to a maximum frequency of 8.17 GHz. The Fairview Microwave FMWCP1092S-50 precision microwave coupler at a 50 dB typical coupling value is manufactured with an aluminum body plated in chromate conversion, providing industry-leading electrical performance. These dual directional dual crossguide 4-port waveguide couplers that operate from 5.38 to 8.17 GHz are components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCP1092S-50 an aluminum coupler as well as on over 1,000,000 other products. The datasheet for this Fairview Microwave WR-137 50 dB waveguide coupler is available in PDF format with a CAD drawing, dimensions, and specifications, which can be found above for download. The coupling port of this waveguide coupler has a built-in SMA female connector.Our ideal dual directional dual crossguide couplers has a maximum insertion loss of 0.1 dB and an impedance of 50 Ohm. Fairview Microwave’s WR-137 an aluminum waveguide dual crossguide coupler has a maximum main line VSWR of 1.1:1 and a maximum secondary line VSWR of 1.25:1. Our WR-137 waveguide couplers have a minimum directivity value of 18 dB. This waveguide dual crossguide coupler has a length of 5.91 inches, a height of 1.94 inches, and weighs 1 lbs. The Fairview Microwave has supplied state-of-the-art RF components like these 50 dB nominal coupling value dual crossguide waveguide couplers with since 1992. This an aluminum WR-137 waveguide is just one component of a large family of over 220 waveguide couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-137 waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC