Fairview Microwave FMWCA9809

WR-62 UG-1665/U Square Cover Flange to Sma Male Waveguide to Coax Adapter Operat
$ 478.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWCA9809.

Newark

Datasheet3 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMWCA9809 provided by its distributors.

WR-62 UG-1665/U SQUARE COVER FLANGE TO SMA MALE WAVEGUIDE TO COAX ADAPTER OPERAT
WAVEGUIDE TO COAX ADAPT WR-62
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA9809 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-62 and square cover flange. This WR-62 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and male gender.WR-62 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. Fairview WR-62 SMA transition adapter for coax is designed with a body material of aluminum. Our WR-62 to SMA male connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WR-62 waveguide transition adapter to coaxial SMA part number FMWCA9809 is currently in stock at our location. Our right angle wave guide WR-62 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC