Fairview Microwave FMWCA9802

WR-102 Square Type Flange to N Female Waveguide toCoax Adapter Operating from 7 GHz to 11 GHz
$ 395.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWCA9802.

Newark

Datasheet3 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMWCA9802 provided by its distributors.

WR-102 Square Type Flange to N Female Waveguide toCoax Adapter Operating from 7 GHz to 11 GHz
RF WAVEGUIDE TO COAXIAL ADAPTER
WAVEGUIDE TO COAX ADAPT WR-102
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA9802 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-102 and square type flange. This WR-102 waveguide to coax adapter / transition is constructed with a N coaxial connector that is 50 Ohm and female gender.WR-102 waveguide to coaxial transition adapter with N connector has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. Fairview WR-102 N transition adapter for coax is designed with a body material of aluminum and connector body material of passivated stainless steel. Our WR-102 to N female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WR-102 waveguide transition adapter to coaxial N part number FMWCA9802 is currently in stock at our location. Our right angle wave guide WR-102 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC