Fairview Microwave FMWCA1054

WR-159 to Sma Female Waveguide to Coax Adapter CPR-159G Grooved With 4.9 Ghz to
$ 924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWCA1054.

Newark

Datasheet3 pages7 years ago

Fairview Microwave

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave FMWCA1054 provided by its distributors.

WR-159 TO SMA FEMALE WAVEGUIDE TO COAX ADAPTER CPR-159G GROOVED WITH 4.9 GHZ TO
WAVEGUIDE TO COAX ADAPT WR-159
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1054 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-159 and CPR-159G flange. This WR-159 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender.WR-159 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 4.9 GHz and a maximum frequency of 7.05 GHz. Fairview WR-159 SMA transition adapter for coax is designed with a body material of aluminum. Our WR-159 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WR-159 waveguide transition adapter to coaxial SMA part number FMWCA1054 is currently in stock at our location. Our right angle wave guide WR-159 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC