Fairview Microwave FMWCA1012

WR-112 to Type N Female Waveguide to Coax Adapter UG-51/U Square Cover Standard
$ 790.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWCA1012.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-11-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave FMWCA1012 provided by its distributors.

WR-112 TO TYPE N FEMALE WAVEGUIDE TO COAX ADAPTER UG-51/U SQUARE COVER STANDARD
RF WAVEGUIDE TO COAXIAL ADAPTER
WAVEGUIDE TO COAX ADAPT WR-112
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1012 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-112 and square cover flange. This WR-112 waveguide to coax adapter / transition is constructed with a N coaxial connector that is 50 Ohm and female gender.WR-112 waveguide to coaxial transition adapter with N connector has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. Fairview WR-112 N transition adapter for coax is designed with a body material of copper and connector body material of brass. Our WR-112 to N female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WR-112 waveguide transition adapter to coaxial N part number FMWCA1012 is currently in stock at our location. Our right angle wave guide WR-112 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC