Fairview Microwave FMWCA1011

WR-112 to SMA Female Waveguide to Coax Adapter CPR-112G Grooved Flange With 7.05 GHz to 10 GHz
$ 790.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWCA1011.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWCA1011 provided by its distributors.

WR-112 to SMA Female Waveguide to Coax Adapter CPR-112G Grooved Flange With 7.05 GHz to 10 GHz
WAVEGUIDE TO COAX ADAPT WR-112
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1011 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-112 and CPR-112G flange. This WR-112 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender.WR-112 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. Fairview WR-112 SMA transition adapter for coax is designed with a body material of copper and connector body material of brass. Our WR-112 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WR-112 waveguide transition adapter to coaxial SMA part number FMWCA1011 is currently in stock at our location. Our right angle wave guide WR-112 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC