Fairview Microwave FMWCA1000

WR-28 to 2.92mm Female Waveguide toCoax Adapt- er UG-599/U SquareCover Flange With 26.5 GHz
$ 1,142.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWCA1000.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMWCA1000 provided by its distributors.

WR-28 to 2.92mm Female Waveguide toCoax Adapt- er UG-599/U SquareCover Flange With 26.5 GHz
Wr-28 To 2.92Mm Female Waveguide To Coax Adapter Ug-599-U Square Cover Standard With 26.5 Ghz To 40 Ghz Ka Band In Copper, Paint Rohs Compliant: Yes |Fairview Microwave FMWCA1000
RF WAVEGUIDE TO COAXIAL ADAPTER
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1000 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-28 and square cover flange. This WR-28 waveguide to coax adapter / transition is constructed with a 2.92mm coaxial connector that is 50 Ohm and female gender.WR-28 waveguide to coaxial transition adapter with 2.92mm connector has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. Fairview WR-28 2.92mm transition adapter for coax is designed with a body material of copper and connector body material of brass. Our WR-28 to 2.92mm female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WR-28 waveguide transition adapter to coaxial 2.92mm part number FMWCA1000 is currently in stock at our location. Our right angle wave guide WR-28 to 2.92mm coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC