Fairview Microwave FMWAN650-MNT

Standard Gain HornCage Style Antenna Mount, Waveguide Size WR650, IEC R14
$ 687.391
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWAN650-MNT.

Fairview Microwave

Datasheet2 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWAN650-MNT provided by its distributors.

Standard Gain HornCage Style Antenna Mount, Waveguide Size WR650, IEC R14
STANDARD GAIN HORN CAGE STYLE AN
The Fairview Microwave FMWAN650-MNT antenna mount is a compact and versatile solution designed to accommodate a gain horn antenna with specific dimensions. With a length of 11.02 inches and a height of 8.5 inches, this mount provides a sturdy and secure platform for the antenna. Weighing only 7.72 pounds, this antenna holder is lightweight and easy to handle, making it convenient for various applications. This antenna mount is specifically stocked to be readily available for same business day shipment.The FMWAN650-MNT antenna mount from Fairview Microwave is compatible with the IEC R14 standard and supports gain horn antennas with a waveguide size of WR650. The aluminum body of this mount offers lightweight construction, while still maintaining robustness for test and measurement applications. With chromate conversion for a sleek inside finish and coated with anticorrosion gray paint, our antenna mount ensures protection against environmental factors.Fairview Microwave has one of the largest in-stock selections of gain horn antenna mounts for international and domestic orders. Make your online purchase right now to take advantage of our same business day shipping. For further information on similar antenna accessories, our expert technical support and knowledgeable sales team can help you get the perfect gain horn antenna mount for your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC