Fairview Microwave FMWAN650-15

WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 Ghz to 1.73 Ghz
$ 3,085.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWAN650-15.

Fairview Microwave

Datasheet5 pages2 years ago

Newark

Supply Chain

Introduction Date2023-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWAN650-15 provided by its distributors.

WR-650 WAVEGUIDE STANDARD GAIN HORN ANTENNA OPERATING FROM 1.13 GHZ TO 1.73 GHZ
Horn Antenna, 1130MHz Min, 1730MHz Max, 15dB Gain, 30deg 3dB Beamwidth
The FMWAN650-15 standard horn antenna (also known as waveguide horn) from Fairview is part of our comprehensive selection of waveguide antennas. This WR-650 waveguide horn features an CPR-650F waveguide flange and operates from 1130 to 1730 MHz. Our FMWAN650-15 standard gain horn antenna has a nominal gain of 15 dBi with a typical input VSWR of 1.5:1. Fairview's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the FMWAN650-15 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-650 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Fairview available worldwide and ship same day.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC