Fairview Microwave FMWAN159-15

WR-159 Standard Gain Horn Antenna Operating From 4.9 GHz to 7.05 GHz, 15 dBi Nominal Gain
$ 708.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWAN159-15.

Newark

Datasheet5 pages4 years ago

Supply Chain

Introduction Date2022-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMWAN159-15 provided by its distributors.

WR-159 Standard Gain Horn Antenna Operating From 4.9 GHz to 7.05 GHz, 15 dBi Nominal Gain
Horn Antenna, 4900MHz Min, 7050MHz Max, 15dB Gain, 31deg 3dB Beamwidth
WG ANTENNA WR-159 4.9-7.05 GHZ
The FMWAN159-15 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 15 dBi. The Fairview Microwave 15 dBi WR-159 horn antenna operates from 4.9 GHz to 7.05 GHz (C Band). This WR-159 standard gain horn has a CMR-159 type flange. Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. These units are Aluminum and Powder coated for increased resistance to weather and corrosion with a Horizontal and Vertical Beam Width of 31 and 32 degrees respectively.Fairview Microwave's WR-159 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. C Band standard gain horn antenna can ship the same day to anywhere in the world. The WR-159 FMWAN159-15 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC