Fairview Microwave FMWAN1162

Broadband Gain Horn Antenna, 8 GHz to 18 GHz 20 dBi Gain, 2.92 FemaleConnector
$ 7,943.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMWAN1162.

Fairview Microwave

Datasheet5 pages2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMWAN1162 provided by its distributors.

Broadband Gain Horn Antenna, 8 GHz to 18 GHz 20 dBi Gain, 2.92 FemaleConnector
Horn Antenna, 8000MHz Min, 18000MHz Max, 20dB Gain
SPCL WG ANTENNA 2.92MM JACK 8-18
The FMWAN1162 broadband gain horn antenna (double ridge waveguide horn) from Fairview is part of our comprehensive selection of waveguide antennas. This broadband horn features an 2.92mm Female coaxial connector and operates from 8 to 18 GHz. Our FMWAN1162 broadband gain horn antenna has a nominal gain of 20 dBi with a typical input VSWR of 1.5:1. Fairview's double-ridge broadband horns are available in 10, 11, 13, 15, and 20 dBi models with varying cross band frequency ranges to suit all application needs. Waveguide antennas, such as the FMWAN1162 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our double ridge waveguide antennas with 2.92mm Female interface are part of over 40,000 RF, microwave, and millimeter wave components from Fairview available worldwide and Ship same day.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC